
Shielded, right-angle, female modular connector for signal applications. Features a 4-position, 1-port design with a 2.5mm pitch and 1A contact current rating. Constructed with a copper alloy contact material plated in gold and bright tin/lead with a 0.76um thickness. Panel-mount, SMD/SMT termination, and a white housing and insulation. Rated for 1500 mating cycles and operates between -67°C and 185°C.
Sign in to ask questions about the TE Connectivity 1-353576-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-353576-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Bright, Tin, Lead |
| Plating Thickness | 0.76um |
| RMS Current (Irms) | 1A |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-353576-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.