TE Connectivity 1-368047-3 technical specifications.
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-368047-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.