
Female, right-angle, through-hole test probe with a fully insulated, white nylon/polyamide housing. Features brass contacts with gold plating for reliable conductivity. Rated for a maximum current of 4.75A and operates within a temperature range of -55°C to 85°C. This component is lead-free, RoHS compliant, and suitable for solder termination.
Sign in to ask questions about the TE Connectivity 1-380736-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-380736-9 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 4.44mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | White |
| Insulation | Fully Insulated |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Max Current Rating | 4.75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-380736-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.