
10-position, 2-row wire-to-board connector assembly with male pin contacts. Features 12A contact current rating, 13A overall current rating, and 250V voltage rating. Constructed with tin-plated bronze contacts and a natural colored UL94 V-2 flammability rated housing. Designed for through-hole PCB mounting with a 4.95mm pitch and straight orientation. Includes mating alignment and retention features.
TE Connectivity 1-380991-0 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.18inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 27.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole, PCB |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062mm |
| Pitch | 4.95mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.95inch |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-380991-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.