
2-position, 2.54mm pitch female shunt jumper for board-to-board applications. Features straight mounting style, a rated current of 3A, and a dielectric withstanding voltage of 1000VDC. Constructed with glass-filled polyester insulator in black, offering a wide operating temperature range from -65°C to 105°C. Plating thickness is 15µ.
Sign in to ask questions about the TE Connectivity 1-382811-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-382811-6 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 382811 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VDC |
| Insulator Color | BLACK |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-382811-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.