
2-position, 1-row straight shunt connector with a 2.54mm pitch. Features gold-plated bronze contacts rated for 3A, a black housing, and a 5.08mm length. Operates within a -65°C to 105°C temperature range and meets UL94 V-0 flammability standards. This RoHS compliant component is supplied in boxes of 1500.
Sign in to ask questions about the TE Connectivity 1-382811-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-382811-8 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.35mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 2.54mm |
| Plating Thickness | 0.127um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-382811-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.