This right-angle socket features 168 female contacts with a 2.54mm pitch, suitable for through-hole mounting. It is available in bulk packaging and is not RoHS compliant. The socket is designed for general use and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 168 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |