
This modular Ethernet connector features a straight, unshielded, female configuration with 8 positions and 8 loaded contacts. Constructed with a violet PC exterior housing and bronze contacts with gold plating (1.27um thickness), it offers user-selectable direction and IDC termination. Operating within a -40°C to 70°C temperature range, this UL94 V-0 rated component is RoHS and ELV compliant, designed for panel or cable mounting.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-406372-0 technical specifications.
| Color | Violet |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.86mm |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Violet |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.
