This 8-position female panel mount connector features an exterior housing made from PPO and a crimp termination. It is designed for use in general applications and is not radiation hardened. The connector is not RoHS compliant. It is available in bulk packaging.
TE Connectivity 1-406374-0 technical specifications.
| Exterior Housing Material | PPO |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SL 110Connect |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-406374-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.