Right-angle, shielded modular connector with 8 positions and 8 contacts, featuring gold-plated bronze contacts for reliable data transmission. This single-element connector operates within a -40°C to 85°C temperature range and supports up to 150V AC. Constructed with a black polyester insulator and a UL94 V-0 flammability rating, it offers a 2.03mm pitch and is designed for solder termination onto PCBs up to 1.57mm thick. Integrated yellow and green LEDs indicate status, and the connector is supplied in trays.
TE Connectivity 1-406507-4 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Direction | Up |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polyester |
| Keyed | No |
| Length | 18.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 441 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-406507-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.