This 500V coaxial connector features a nickel-plated body and a gold-plated center contact. It has a brass contact material with a silver plating and a polyethylene dielectric material. The connector is non-ELV compliant and contains lead, making it non-RoHS compliant. It has a maximum operating temperature range of -55°C to 85°C and can withstand up to 4GHz frequency. The connector is designed for free-hanging mounting and has a crimp termination.
Checking distributor stock and pricing after the page loads.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polyethylene |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |