
SMB coaxial connector, male gender, straight orientation, designed for 50 Ohm impedance and up to 3GHz frequency. Features a zinc body with nickel plating, PTFE dielectric, and gold-plated copper center contact. Crimp termination suitable for cable mounting, offering 500 mating cycles and a voltage rating of 335V. Operates within a temperature range of -65°C to 165°C, with a maximum insertion loss of 0.3dB.
TE Connectivity 1-414946-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-414946-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
