
20-position, 2-row shrouded header with a 1.27mm pitch and straight orientation. Features gold-plated copper female socket contacts with a 5.08mm contact post length and 0.2-inch tail length for solder termination. Board-to-board connector mounts vertically via straddle mount on the edge of a PCB, with integrated PCB mount retention. Housing and insulation are grey polymer, with a 5.59mm height and 0.15-inch row spacing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-445185-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 5.08mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 5.59mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 0.2inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-445185-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
