This gold-plated contact is a male type with a length of 35.83mm, designed for through-hole mounting. It is part of the ARINC 600 series and is packaged in bulk quantities of 500. The contact is RoHS compliant and features a straight orientation. It is unshielded and terminated with solder.
TE Connectivity 1-448140-8 technical specifications.
| Contact Plating | Gold, Tin |
| Gender | Male |
| Length | 35.83mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ARINC 600 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-448140-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.