Crimpers CRIMPER WIRE .090 F
TE Connectivity 1-456420-1 technical specifications.
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Mount | Wire |
| Number of Circuits | 20 |
| Number of Rows | 1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-456420-1 to view detailed technical specifications.
No datasheet is available for this part.