
6-position, 2-row wire-to-wire connector housing with male gender and female socket contacts. Features a straight, panel-mount orientation and a 13A current rating. Constructed from natural-colored Nylon with a UL94 V-2 flammability rating. Operates within a temperature range of -67°C to 221°C and supports wire gauges from 30AWG to 14AWG. Compliant with ELV and lead-free standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-480273-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 21.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 14.4mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 1.65mm |
| Pitch | 0.202inch |
| Radiation Hardening | No |
| Row Spacing | 0.24mm |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480273-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
