
9-position, 3-row male rectangular connector housing for wire-to-wire applications. Features female socket contacts, straight orientation, and a natural nylon housing with UL94 V-2 flammability rating. Rated for 13A current and 250V voltage, with a maximum operating temperature of 221°C. Designed for panel mounting with a 1.65mm panel thickness and a 0.202-inch pitch. Supports wire gauges from 30AWG to 14AWG.
Sign in to ask questions about the TE Connectivity 1-480274-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-480274-0 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 0.85inch |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Length | 25.52mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Panel Thickness | 1.65mm |
| Pitch | 0.202inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.24mm |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 0.64inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480274-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
