
6-position, 2-row wire-to-wire connector housing with male pin contacts. Features a 13A current rating and 250V AC voltage rating. Constructed from natural, clear nylon with a UL94 V-2 flammability rating. Offers free hanging or panel mounting with a straight orientation and 0.202-inch pitch. Compliant with ELV and RoHS standards.
TE Connectivity 1-480276-0 technical specifications.
| Approvals | CSA |
| Color | Natural, Clear |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 21.95mm |
| Material | Nylon |
| Mating Cycles | 50 |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.202inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.24mm |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480276-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
