
12-position, 2-row wire-to-wire connector housing with male pin contacts. Features a natural nylon body, UL94 V-2 flammability rating, and a 13A current rating. Designed for straight orientation with a 4.95mm pitch and 250V voltage rating. Suitable for panel mounting up to 2.54mm thick, with a temperature range of -67°C to 221°C. Accommodates wire gauges from 30AWG to 14AWG.
TE Connectivity 1-480288-0 technical specifications.
| Approvals | CSA |
| Body Material | Nylon |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 38.35mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.54mm |
| Pitch | 4.95mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 9.14inch |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 19.94mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480288-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.