
8-position, 2-row wire-to-wire connector housing with a straight orientation. Features a black, UL94 V-2 flammability rated housing, suitable for panel mounting up to 1.52mm thick. Operates within a temperature range of -67°C to 221°C and supports a maximum AC voltage of 250V. This RoHS compliant component has a 4.95mm pitch and 9.14mm row spacing.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 23.88mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 30.73mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 1.52mm |
| Pitch | 4.95mm |
| RoHS Compliant | Yes |
| Row Spacing | 9.14mm |
| Sealable | No (Without) |
| Series | Automotive MATE-N-LOK |
| VDE Tested | No |
| RoHS | Compliant |