
One-position, straight, female receptacle connector featuring quick connect termination for 8AWG wire. This combination line connector has a 250V voltage rating and a 6.35mm tab width. Constructed from Nylon and Polyamide (PA66), its natural colored body is UL94 V-2 flammability rated. Designed for free-hanging mounting, this non-insulated connector is RoHS compliant.
TE Connectivity 1-480416-0 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 23.37mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 7.57mm |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Length | 23.37mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480416-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.