One-position, straight receptacle connector featuring a quick connect termination. Constructed with a natural/beige nylon body and insulation, this free-hanging connector has a pitch of 2.79mm and a depth of 20.06mm. It is UL94 V-2 flammability rated and RoHS compliant.
TE Connectivity 1-480417-0 technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige |
| Depth | 20.06mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.79mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480417-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.