
4-position, 1-row wire-to-wire connector housing with female socket contacts. Features a straight, male gender orientation and a 5.08mm pitch. Constructed from natural colored Nylon, this housing offers a 13A current rating and a 250V AC voltage rating. Operating temperature range is -67°C to 221°C, with a UL94 V-2 flammability rating. Designed for panel mounting up to 1.65mm thick.
TE Connectivity 1-480425-0 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 21.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 21.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 1.65mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480425-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
