
Single-position, straight receptacle wire housing for crimp termination. Constructed from natural colored Nylon (Polyamide) with a UL94 V-2 flammability rating. Features a 4.75mm tab width and a 250V DC rated voltage. Designed for free-hanging, cable mount applications.
TE Connectivity 1-480435-0 technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige |
| Contact Gender | Female |
| Depth | 19.68mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.775inch |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Width | 4.75mm |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480435-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.