TE Connectivity 1-480435-3 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 7.82mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480435-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.