
Four-position, straight, female wire-to-wire connector housing with a 6.1mm pitch, designed for cable mounting. Features a natural nylon construction with a UL94 V-2 flammability rating and a maximum operating temperature of 221°C. Supports male pin contacts with a 28A current rating and a 250V voltage rating, accommodating wire gauges from 10AWG to 20AWG. This connector system is lead-free, RoHS compliant, and offered in bulk packaging.
TE Connectivity 1-480512-0 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 28A |
| Depth | 28.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 0.565inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 1.13inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 6.1mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.1inch |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 0.865inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480512-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
