
9-position, straight, male wire-to-wire connector housing with a 6.1mm pitch. Features a natural/beige polyamide housing and copper alloy female socket contacts. Rated for 250V AC and 28A, accommodating wire gauges from 30AWG to 14AWG. Operates within a temperature range of -67°C to 221°C and is UL94 V-2 flammability rated.
Sign in to ask questions about the TE Connectivity 1-480585-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-480585-0 technical specifications.
| Color | Natural, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 28A |
| Depth | 19.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 19.17mm |
| Housing Color | Natural |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 24.13mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.1mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.1inch |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 19.17mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480585-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
