
9-position, 3-row wire-to-wire connector with male pin contacts and a straight orientation. Features a 28A current rating and 250V voltage rating, with a 6.1mm pitch. Constructed with a natural polyamide housing, it operates within a temperature range of -67°C to 221°C and is UL94 V-2 flammability rated. Designed for free-hanging, cable mounting with crimp termination for wire gauges from 30AWG to 14AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-480586-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 28A |
| Depth | 28.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 21.46mm |
| Housing Color | Natural |
| Insulation Material | Polyamide |
| Length | 28.7mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.1mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.1inch |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 19.17mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480586-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
