
9-position, 3-row wire-to-wire connector with a 6.1mm pitch and 28A current rating. Features male contact gender, female socket contact type, and a straight, panel-mount orientation. Constructed from natural-colored Nylon, this connector operates within a temperature range of -67°C to 221°C and has a voltage rating of 250V. It is UL94 V-2 flammability rated and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-480672-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-480672-0 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 28A |
| Depth | 24.13mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 24.13mm |
| Material | Nylon |
| Max Current Rating | 28A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.1mm |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.1inch |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480672-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
