
TE Connectivity 1-480672-9 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Length | 24.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Pitch | 6.1mm |
| RoHS Compliant | Yes |
| Row Spacing | 3.1mm |
| Series | MATE-N-LOK |
| Termination | Crimp |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480672-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.