9-position, 3-row wire-to-wire connector with male pin contacts and a natural colored housing. Features a 28A current rating, 250V voltage rating, and operates within a -67°C to 221°C temperature range. Designed for panel or cable mounting with a 6.1mm pitch and straight orientation, accommodating wire gauges from 10AWG to 20AWG. This RoHS compliant component utilizes crimp termination and is packaged in bags of 200.
TE Connectivity 1-480673-0 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 28A |
| Depth | 28.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Length | 28.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 6.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.1inch |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 23.11mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480673-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
