
2-position, 1-row wire-to-wire power connector with a straight, receptacle gender and male/female pin contact style. Features a 19A current rating, 600V AC/DC voltage rating, and operates within a -55°C to 125°C temperature range. Constructed from natural colored Nylon with a UL94 V-2 flammability rating, this connector is designed for panel mounting up to 2.29mm thick and accepts wire gauges from 10AWG to 30AWG. It is RoHS compliant and CSA approved.
TE Connectivity 1-480699-0 technical specifications.
| Approvals | CSA |
| Color | Natural, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 13.9mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Current Rating | 19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480699-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
