
Two-position, straight, wire-to-wire receptacle housing with a 6.35mm pitch, designed for panel mounting. Features a brown housing color, UL94 V-2 flammability rating, and a maximum operating temperature of 125°C. This connector system supports male or female contacts and operates at up to 600V AC. Approvals include CSA and VDE testing, with RoHS compliance.
Sign in to ask questions about the TE Connectivity 1-480699-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-480699-1 technical specifications.
| Approvals | CSA |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Depth | 13.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Brown |
| Length | 23.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480699-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
