
The Universal MATE-N-LOK Crimp Contact is a 6-position, 6-circuit component with a current rating of 19A and a voltage rating of 600V. It is designed for crimp termination and is available in bulk packaging. The contact is made of a grey material and has a straight orientation. The component is compliant with ELV standards and has a flammability rating of UL94 V-2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-480704-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-480704-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
