
This 6-position, 2-row crimp terminal connector features a 600V voltage rating and 19A current rating. It is available in a bulk packaging configuration and is not RoHS compliant. The connector has a pitch of 6.35mm and is designed for panel or snap-in mounting. It is part of the Universal MATE-N-LOK series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-480705-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Mount | Panel, Snap in |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-480705-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
