
Two-position, single-row wire-to-wire connector housing with a 5.08mm pitch, designed for cable mounting. Features male pin contacts and a straight orientation, supporting crimp termination. Rated for 250V AC, with operating temperatures from -67°C to 221°C. Housing is natural colored, UL94 V-2 flammability rated, and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-480724-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-480724-0 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 23.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.93inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.44inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480724-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.