Rectangular wire housing for 11 positions with a 2.54mm pitch, designed for wire-to-board connectivity. Features straight orientation, cable mounting, and a black housing color. Offers a 300V voltage rating, operating temperature range of -65°C to 105°C, and UL94 V-0 flammability rating. Compliant with RoHS standards, this female connector utilizes gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-487378-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-487378-0 technical specifications.
| Connector System | Wire-to-Board |
| Contact Plating | Gold |
| Depth | 13.71mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.78mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-487378-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
