
20-position, single-row straight cable mount wire housing for wire-to-board applications. Features a 2.54mm pitch and accepts crimp contacts. Constructed with UL94 V-0 flammability rating and black housing color. Operates within a temperature range of -65°C to 105°C with a 300V maximum voltage rating.
TE Connectivity 1-487378-9 technical specifications.
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.64mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-487378-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
