20-position, single-row, straight, female wire housing for cable mounting. Features a 1.27mm pitch and accommodates crimp or IDC termination. Designed for wire-to-board connectivity with a 100V voltage rating and a maximum operating temperature of 105°C. Constructed from UL94 V-0 rated black material, this housing offers mating connector lock and retention.
TE Connectivity 1-487544-7 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 26.49mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | AMPMODU System 50 |
| Voltage Rating | 100V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-487544-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.