
14-position, single-row, straight, female wire housing for crimp and IDC termination. Features a 2.54mm pitch and 2A current rating, designed for wire-to-board connectivity. This black, UL94 V-0 rated housing offers a -65°C to 105°C operating temperature range and 300V voltage rating. Includes mating alignment, connector lock, and retention features for secure connections. Suitable for cable mounting and flat flex wire types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-487769-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-487769-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| Depth | 13.71mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.4mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-487769-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.