
Rectangular wire housing with 16 positions and a 2.54mm pitch, designed for wire-to-board applications. Features a straight, cable mount orientation with a female gender and black housing color. Offers a 2A current rating and 300V voltage rating, operating between -65°C and 105°C. Includes mating alignment, connector lock, and retention features. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating.
TE Connectivity 1-487769-4 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| Depth | 13.71mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.48mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-487769-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.