TE Connectivity 1-487769-7 technical specifications.
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-487769-7 to view detailed technical specifications.
No datasheet is available for this part.