
This 24-position straight header from TE Connectivity features a thermoplastic body with 24 bronze contacts plated with gold. The header is packaged in a bag and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is approved by CSA. The header measures 35.31mm in length, 0.2402inch in width, and 14.76mm in height, with a depth of 6.09mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-499252-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.09mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.76mm |
| Length | 35.31mm |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Width | 0.2402inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-499252-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.