
This 44-position connector features a thermoplastic body and black color. It measures 6.09mm in depth and 60.7mm in length. The connector is packaged in a bag and is compliant with RoHS regulations. It is part of the AMP-LATCH series and has a flammability rating of UL94 V-0.
TE Connectivity 1-499252-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 6.09mm |
| Flammability Rating | UL94 V-0 |
| Length | 60.7mm |
| Number of Positions | 44 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-499252-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
