The 64-position straight connector tool from TE Connectivity is a part of the AMP-LATCH series. It features a thermoplastic body and bronze contacts with gold plating. The tool has a current rating of 750mA and is compliant with RoHS regulations. It is packaged in a bag and has a UL94 V-0 flammability rating. The tool is not radiation hardened and its Reach SVHC compliance status is unknown.
TE Connectivity 1-499252-3 technical specifications.
| Approvals | CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 6.09mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.76mm |
| Length | 86.11mm |
| Number of Positions | 64 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Width | 0.2402inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-499252-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.