
The ST fiber optic connector is a simplex, free-hanging, cable-mounted connector with a brass body and silver housing. It features a 125um fiber cladding diameter and is rated for 500 mating cycles. The connector is not RoHS compliant and is part of the OPTIMATE series. It is designed for use in multimode applications and is terminated with a crimp connection. The connector is available in a package quantity of 100.
TE Connectivity 1-501380-6 technical specifications.
| Body Material | Brass |
| ELV | Non-Compliant |
| Fiber Cladding Diameter | 125um |
| Housing Color | Silver |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-501380-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
