This 200-pin surface mount header from TE Connectivity features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a termination type of surface mount and an insulator material of liquid crystal polymer (LCP). The header is designed for commercial reliability and has a rated current of 0.5A. It is plated with 30u of gold and has a dielectric withstanding voltage of 500VAC.
Sign in to ask questions about the TE Connectivity 1-5084615-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5084615-0 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 200 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 5084615 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-5084615-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.