
Female signal and power contact for cable-to-board applications, rated for 7.5A and compatible with 15-17AWG discrete wire. Features a copper contact material with gold plating for enhanced conductivity and durability, operating across a temperature range of -85°C to 257°C. This straight, surface mount contact utilizes a press-fit termination method and has an inside diameter of 1.73mm.
Sign in to ask questions about the TE Connectivity 1-50871-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-50871-3 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3mm |
| ELV | Compliant |
| Gender | Female |
| Inside Diameter | 1.73mm |
| Lead Free | Lead Free |
| Length | 7.32mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 5 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 15AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-50871-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
