
Power socket for cable-to-board applications, featuring a straight, surface-mount orientation with a single contact. This component offers a 7.5A contact current rating with gold-plated copper contacts and a 30µm plating thickness. Designed for discrete wire with a 14AWG gauge, it operates within a temperature range of -85°C to 257°C and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1-50871-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-50871-8 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Inside Diameter | 1.73mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 5 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-50871-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
