60-position, 4-row shrouded header with 1.27mm pitch, designed for wire-to-board applications. Features copper alloy contacts with tin plating, a 500mA contact current rating, and a 2.54mm contact post length. This vertical, through-hole mounted connector has a black housing, a 6.93mm height, and a 42.82mm length, operating between -65°C and 105°C. It is UL94 V-0 flammability rated and RoHS compliant, suitable for 30AWG ribbon wire.
Sign in to ask questions about the TE Connectivity 1-5111595-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-5111595-2 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.93mm |
| Housing Color | Black |
| Length | 42.82mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | AMPMODU System 50 |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5111595-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.